Documentos Técnicos
Especificações
Brand
SKFInside Diameter
70mm
Outside Diameter
150mm
Race Width
35mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
68kN
Dynamic Load Rating
111kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
6314
Model Number p
6314
País de Origem
France
R$ 2.695,15
R$ 2.695,15 Each (Sem VAT)
1
R$ 2.695,15
R$ 2.695,15 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SKFInside Diameter
70mm
Outside Diameter
150mm
Race Width
35mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
68kN
Dynamic Load Rating
111kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
6314
Model Number p
6314
País de Origem
France