SKF 6318-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 90mm I.D, 190mm O.D

Nº de Estoque RS: 207-5352Marca: SKFPart Number: 6318-2Z/C3
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

90mm

Outside Diameter

190mm

Race Width

43mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

108kN

Dynamic Load Rating

151kN

Bore Type

Parallel

Bearing Series

3 Medium

Model Number p

63182ZC3

Partial Bearing Code

6318

País de Origem

France

Informações de estoque temporariamente indisponíveis.

R$ 7.105,60

R$ 7.105,60 Each (Sem VAT)

SKF 6318-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 90mm I.D, 190mm O.D

R$ 7.105,60

R$ 7.105,60 Each (Sem VAT)

SKF 6318-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 90mm I.D, 190mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

90mm

Outside Diameter

190mm

Race Width

43mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

108kN

Dynamic Load Rating

151kN

Bore Type

Parallel

Bearing Series

3 Medium

Model Number p

63182ZC3

Partial Bearing Code

6318

País de Origem

France