Documentos Técnicos
Especificações
Brand
SKFInside Diameter
120mm
Outside Diameter
260mm
Race Width
55mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
186kN
Dynamic Load Rating
208kN
Bore Type
Parallel
Bearing Series
3 Medium
Model Number p
6324
Partial Bearing Code
6324
País de Origem
France
R$ 21.556,82
R$ 21.556,82 Each (Sem VAT)
1
R$ 21.556,82
R$ 21.556,82 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SKFInside Diameter
120mm
Outside Diameter
260mm
Race Width
55mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
186kN
Dynamic Load Rating
208kN
Bore Type
Parallel
Bearing Series
3 Medium
Model Number p
6324
Partial Bearing Code
6324
País de Origem
France