Documentos Técnicos
Especificações
Brand
SKFInside Diameter
60mm
Outside Diameter
95mm
Race Width
18mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Number of Rows
1
Static Load Rating
34.5kN
Dynamic Load Rating
40.3kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
7012
País de Origem
Italy
R$ 7.500,43
R$ 7.500,43 Each (Sem VAT)
1
R$ 7.500,43
R$ 7.500,43 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SKFInside Diameter
60mm
Outside Diameter
95mm
Race Width
18mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Number of Rows
1
Static Load Rating
34.5kN
Dynamic Load Rating
40.3kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
7012
País de Origem
Italy