Documentos Técnicos
Especificações
Brand
SKFInside Diameter
12mm
Outside Diameter
32mm
Race Width
10mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
1
Static Load Rating
3.8kN
Dynamic Load Rating
7.61kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
7201
Race Type
Plain
País de Origem
Austria
Detalhes do produto
Single Row - Angular Contact - Open Type
These single row angular bearings have a high and low shoulder on both raceways. This allows a large number of balls to be accommodated in the bearing to give it a relatively high loading capacity.
R$ 533,72
R$ 533,72 Each (Sem VAT)
1
R$ 533,72
R$ 533,72 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 533,72 |
5 - 9 | R$ 520,82 |
10 - 24 | R$ 516,78 |
25+ | R$ 514,28 |
Documentos Técnicos
Especificações
Brand
SKFInside Diameter
12mm
Outside Diameter
32mm
Race Width
10mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
1
Static Load Rating
3.8kN
Dynamic Load Rating
7.61kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
7201
Race Type
Plain
País de Origem
Austria
Detalhes do produto
Single Row - Angular Contact - Open Type
These single row angular bearings have a high and low shoulder on both raceways. This allows a large number of balls to be accommodated in the bearing to give it a relatively high loading capacity.