Documentos Técnicos
Especificações
Brand
SKFInside Diameter
45mm
Outside Diameter
100mm
Race Width
25mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Brass
Number of Rows
1
Static Load Rating
40.5kN
Dynamic Load Rating
61kN
Bore Type
Parallel
Clearance Code
CN
Bearing Series
3 Medium
Partial Bearing Code
7309
Race Type
Plain
R$ 4.854,16
R$ 4.854,16 Each (Sem VAT)
1
R$ 4.854,16
R$ 4.854,16 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 4.854,16 |
5 - 9 | R$ 4.731,72 |
10 - 24 | R$ 4.702,99 |
25+ | R$ 4.672,32 |
Documentos Técnicos
Especificações
Brand
SKFInside Diameter
45mm
Outside Diameter
100mm
Race Width
25mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Brass
Number of Rows
1
Static Load Rating
40.5kN
Dynamic Load Rating
61kN
Bore Type
Parallel
Clearance Code
CN
Bearing Series
3 Medium
Partial Bearing Code
7309
Race Type
Plain