Documentos Técnicos
Especificações
Brand
SKFInside Diameter
65mm
Outside Diameter
140mm
Race Width
33mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
86.5kN
Dynamic Load Rating
116kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
7313
País de Origem
Germany
R$ 7.939,03
R$ 7.939,03 Each (Sem VAT)
1
R$ 7.939,03
R$ 7.939,03 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SKFInside Diameter
65mm
Outside Diameter
140mm
Race Width
33mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
86.5kN
Dynamic Load Rating
116kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
7313
País de Origem
Germany