SKF 7313 BECBP Single Row Angular Contact Ball Bearing- Open Type 65mm I.D, 140mm O.D

Nº de Estoque RS: 207-5535Marca: SKFPart Number: 7313 BECBP
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

65mm

Outside Diameter

140mm

Race Width

33mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

86.5kN

Dynamic Load Rating

116kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

3 Medium

Partial Bearing Code

7313

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 5.888,48

R$ 5.888,48 Each (Sem VAT)

SKF 7313 BECBP Single Row Angular Contact Ball Bearing- Open Type 65mm I.D, 140mm O.D

R$ 5.888,48

R$ 5.888,48 Each (Sem VAT)

SKF 7313 BECBP Single Row Angular Contact Ball Bearing- Open Type 65mm I.D, 140mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

65mm

Outside Diameter

140mm

Race Width

33mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

86.5kN

Dynamic Load Rating

116kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

3 Medium

Partial Bearing Code

7313

País de Origem

Germany