SKF 7314 BEGAM Single Row Angular Contact Ball Bearing- Open Type 70mm I.D, 150mm O.D

Nº de Estoque RS: 207-5543Marca: SKFPart Number: 7314 BEGAM
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

70mm

Outside Diameter

150mm

Race Width

35mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Brass

Number of Rows

1

Static Load Rating

98kN

Dynamic Load Rating

127kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7314

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 10.050,90

R$ 10.050,90 Each (Sem VAT)

SKF 7314 BEGAM Single Row Angular Contact Ball Bearing- Open Type 70mm I.D, 150mm O.D

R$ 10.050,90

R$ 10.050,90 Each (Sem VAT)

SKF 7314 BEGAM Single Row Angular Contact Ball Bearing- Open Type 70mm I.D, 150mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

70mm

Outside Diameter

150mm

Race Width

35mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Brass

Number of Rows

1

Static Load Rating

98kN

Dynamic Load Rating

127kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7314

País de Origem

Germany