SKF 7411 BGM Single Row Angular Contact Ball Bearing- Open Type 55mm I.D, 140mm O.D

Nº de Estoque RS: 208-0327Marca: SKFPart Number: 7411 BGM
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

55mm

Outside Diameter

140mm

Race Width

33mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Brass

Number of Rows

1

Static Load Rating

76.5kN

Dynamic Load Rating

111kN

Bore Type

Parallel

Bearing Series

4 Heavy

Race Material

Steel

Partial Bearing Code

7411

País de Origem

Austria

Informações de estoque temporariamente indisponíveis.

R$ 28.262,33

R$ 28.262,33 Each (Sem VAT)

SKF 7411 BGM Single Row Angular Contact Ball Bearing- Open Type 55mm I.D, 140mm O.D

R$ 28.262,33

R$ 28.262,33 Each (Sem VAT)

SKF 7411 BGM Single Row Angular Contact Ball Bearing- Open Type 55mm I.D, 140mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

55mm

Outside Diameter

140mm

Race Width

33mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Brass

Number of Rows

1

Static Load Rating

76.5kN

Dynamic Load Rating

111kN

Bore Type

Parallel

Bearing Series

4 Heavy

Race Material

Steel

Partial Bearing Code

7411

País de Origem

Austria