SKF AXK 1226 12mm I.D Needle Roller Bearing, 26mm O.D

Nº de Estoque RS: 514-243Marca: SKFPart Number: AXK 1226
brand-logo
Ver tudo em Rolamento de Rolos

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

12mm

Outside Diameter

26mm

Roller Bearing Type

Needle

Race Width

2mm

Bore Type

Parallel

Static Load Rating

30kN

Cage Material

Sheet Steel, Steel

Number of Rows

1

Dynamic Load Rating

9.15kN

End Type

Open

Reference Speed

5000rpm

Limiting Speed

10000rpm

Maximum Speed - Grease

3400rpm

Fatigue Limit Load

3.25kN

Maximum Speed - Oil

4500rpm

País de Origem

Germany

Detalhes do produto

SKF Needle Roller and Cage Assemblies Series AXK

SKF needle roller thrust bearings can support heavy axial loads, are insensitive to shock loads and provide stiff bearing arrangements which require a minimum of axial space.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 86,69

R$ 86,69 Each (Sem VAT)

SKF AXK 1226 12mm I.D Needle Roller Bearing, 26mm O.D

R$ 86,69

R$ 86,69 Each (Sem VAT)

SKF AXK 1226 12mm I.D Needle Roller Bearing, 26mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 86,69
5 - 9R$ 84,13
10 - 24R$ 84,00
25+R$ 82,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

12mm

Outside Diameter

26mm

Roller Bearing Type

Needle

Race Width

2mm

Bore Type

Parallel

Static Load Rating

30kN

Cage Material

Sheet Steel, Steel

Number of Rows

1

Dynamic Load Rating

9.15kN

End Type

Open

Reference Speed

5000rpm

Limiting Speed

10000rpm

Maximum Speed - Grease

3400rpm

Fatigue Limit Load

3.25kN

Maximum Speed - Oil

4500rpm

País de Origem

Germany

Detalhes do produto

SKF Needle Roller and Cage Assemblies Series AXK

SKF needle roller thrust bearings can support heavy axial loads, are insensitive to shock loads and provide stiff bearing arrangements which require a minimum of axial space.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more