Documentos Técnicos
Especificações
Brand
SKFInside Diameter
30mm
Outside Diameter
47mm
Roller Bearing Type
Thrust Needle
Roller Bearing Type
Needle
Race Width
2mm
Bore Type
Parallel
Static Load Rating
72kN
Cage Material
Sheet Steel, Steel
Number of Rows
1
Dynamic Load Rating
15kN
Maximum Speed - Grease
2000rpm
Maximum Speed - Oil
3000rpm
Fatigue Limit Load
8kN
País de Origem
Germany
Detalhes do produto
SKF Needle Roller and Cage Assemblies Series AXK
SKF needle roller thrust bearings can support heavy axial loads, are insensitive to shock loads and provide stiff bearing arrangements which require a minimum of axial space.
R$ 107,27
R$ 107,27 Each (Sem VAT)
1
R$ 107,27
R$ 107,27 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 107,27 |
5 - 9 | R$ 105,47 |
10 - 24 | R$ 103,51 |
25+ | R$ 103,43 |
Documentos Técnicos
Especificações
Brand
SKFInside Diameter
30mm
Outside Diameter
47mm
Roller Bearing Type
Thrust Needle
Roller Bearing Type
Needle
Race Width
2mm
Bore Type
Parallel
Static Load Rating
72kN
Cage Material
Sheet Steel, Steel
Number of Rows
1
Dynamic Load Rating
15kN
Maximum Speed - Grease
2000rpm
Maximum Speed - Oil
3000rpm
Fatigue Limit Load
8kN
País de Origem
Germany
Detalhes do produto
SKF Needle Roller and Cage Assemblies Series AXK
SKF needle roller thrust bearings can support heavy axial loads, are insensitive to shock loads and provide stiff bearing arrangements which require a minimum of axial space.