SKF AXK 6085 60mm I.D Thrust Needle Roller Bearing, 85mm O.D

Nº de Estoque RS: 514-287Marca: SKFPart Number: AXK 6085
brand-logo
Ver tudo em Rolamento de Rolos

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

60mm

Outside Diameter

85mm

Roller Bearing Type

Thrust Needle

Race Width

3mm

Bore Type

Parallel

Material

Steel

Static Load Rating

232kN

Cage Material

Sheet Steel, Steel

Number of Rows

1

Dynamic Load Rating

37.5kN

Limiting Speed

4300rpm

Reference Speed

2200rpm

Maximum Speed - Grease

1300rpm

Maximum Speed - Oil

1800rpm

Fatigue Limit Load

28.5kN

País de Origem

Germany

Detalhes do produto

SKF Needle Roller and Cage Assemblies Series AXK

SKF needle roller thrust bearings can support heavy axial loads, are insensitive to shock loads and provide stiff bearing arrangements which require a minimum of axial space.

Informações de estoque temporariamente indisponíveis.

R$ 285,98

R$ 285,98 Each (Sem VAT)

SKF AXK 6085 60mm I.D Thrust Needle Roller Bearing, 85mm O.D

R$ 285,98

R$ 285,98 Each (Sem VAT)

SKF AXK 6085 60mm I.D Thrust Needle Roller Bearing, 85mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 285,98
5 - 9R$ 278,78
10 - 24R$ 277,30
25+R$ 275,03

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

60mm

Outside Diameter

85mm

Roller Bearing Type

Thrust Needle

Race Width

3mm

Bore Type

Parallel

Material

Steel

Static Load Rating

232kN

Cage Material

Sheet Steel, Steel

Number of Rows

1

Dynamic Load Rating

37.5kN

Limiting Speed

4300rpm

Reference Speed

2200rpm

Maximum Speed - Grease

1300rpm

Maximum Speed - Oil

1800rpm

Fatigue Limit Load

28.5kN

País de Origem

Germany

Detalhes do produto

SKF Needle Roller and Cage Assemblies Series AXK

SKF needle roller thrust bearings can support heavy axial loads, are insensitive to shock loads and provide stiff bearing arrangements which require a minimum of axial space.