SKF CMAS 100-SL Vibration Meter - Acceleration, Temperature, Velocity

Nº de Estoque RS: 124-8429Marca: SKFPart Number: CMDT 390-K-SL
brand-logo
Ver tudo em Medidores de Vibração

Documentos Técnicos

Especificações

Brand

SKF

Measurement Parameters

Acceleration, Temperature, Velocity

Maximum Acceleration

50g

Minimum Acceleration

0.2g

Maximum Velocity

65mm/s

Minimum Velocity

0.7mm/s

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Display Type

LCD

Battery Type

Universal AC/DC Wall Plug-in

Model Number p

CMAS 100-SL

Plug Type

Universal

País de Origem

United States

Detalhes do produto

SKF Machine Condition Advisor

The machine condition advisor from SKF enables easy, quick, and accurate checking of the condition of rotating equip¬ment. This easy-to-use instrument can provide early warning of potential machine problems before a costly failure occurs.
Providing multiple measurements, this machine condition advisor measures vibration signals from the machine and automatically compares them to pre-programmed International Organization for Standardization (ISO) guidelines. There is a built-in alert or danger alarm which displays when measurements exceed those guide¬lines. At the same time, an enveloped acceleration measurement is taken and compared to established bearing vibration guidelines indicating potential bearing damage. The SKF Machine Condition Advisor also measures temperature using an infrared sensor to indicate uncharacteristic heat.
When measuring, the SKF Machine Condition Advi¬sor acceleration sensor input signal is processed to produce two different measurements for overall velocity and enveloped acceleration. Surface temperature is also measured with a non-contact infrared sensor and all readings are displayed simultaneously.

Informações de estoque temporariamente indisponíveis.

P.O.A.

SKF CMAS 100-SL Vibration Meter - Acceleration, Temperature, Velocity

P.O.A.

SKF CMAS 100-SL Vibration Meter - Acceleration, Temperature, Velocity
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

SKF

Measurement Parameters

Acceleration, Temperature, Velocity

Maximum Acceleration

50g

Minimum Acceleration

0.2g

Maximum Velocity

65mm/s

Minimum Velocity

0.7mm/s

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Display Type

LCD

Battery Type

Universal AC/DC Wall Plug-in

Model Number p

CMAS 100-SL

Plug Type

Universal

País de Origem

United States

Detalhes do produto

SKF Machine Condition Advisor

The machine condition advisor from SKF enables easy, quick, and accurate checking of the condition of rotating equip¬ment. This easy-to-use instrument can provide early warning of potential machine problems before a costly failure occurs.
Providing multiple measurements, this machine condition advisor measures vibration signals from the machine and automatically compares them to pre-programmed International Organization for Standardization (ISO) guidelines. There is a built-in alert or danger alarm which displays when measurements exceed those guide¬lines. At the same time, an enveloped acceleration measurement is taken and compared to established bearing vibration guidelines indicating potential bearing damage. The SKF Machine Condition Advisor also measures temperature using an infrared sensor to indicate uncharacteristic heat.
When measuring, the SKF Machine Condition Advi¬sor acceleration sensor input signal is processed to produce two different measurements for overall velocity and enveloped acceleration. Surface temperature is also measured with a non-contact infrared sensor and all readings are displayed simultaneously.