SKF H Bearing Adapter Sleeve For Use With Plain Shaft, Stepped Shaft, H 313

Nº de Estoque RS: 506-628Marca: SKFPart Number: H 313
brand-logo
Ver tudo em Bearing Accessories

Documentos Técnicos

Especificações

Brand

SKF

Type

Bearing Adapter Sleeve

Inner Diameter

60mm

Outer Diameter

75mm

Dimensions

60 mm x 50mm

Series

H

For Use With

Plain Shaft, Stepped Shaft

País de Origem

Sweden

Detalhes do produto

Adapter Sleeves for Metric Shafts

Adapter Sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seating, as they can be used on smooth or stepped shafts.

Supplied with

lock nut and locking device

Plummer Blocks, Bearing Lubrication and Accessories

Informações de estoque temporariamente indisponíveis.

R$ 1.012,00

R$ 1.012,00 Each (Sem VAT)

SKF H Bearing Adapter Sleeve For Use With Plain Shaft, Stepped Shaft, H 313

R$ 1.012,00

R$ 1.012,00 Each (Sem VAT)

SKF H Bearing Adapter Sleeve For Use With Plain Shaft, Stepped Shaft, H 313
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.012,00
5 - 9R$ 986,34
10+R$ 980,66

Documentos Técnicos

Especificações

Brand

SKF

Type

Bearing Adapter Sleeve

Inner Diameter

60mm

Outer Diameter

75mm

Dimensions

60 mm x 50mm

Series

H

For Use With

Plain Shaft, Stepped Shaft

País de Origem

Sweden

Detalhes do produto

Adapter Sleeves for Metric Shafts

Adapter Sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seating, as they can be used on smooth or stepped shafts.

Supplied with

lock nut and locking device

Plummer Blocks, Bearing Lubrication and Accessories