SKF LHDF 900 Multi Purpose Lubricant 5 L Can

Nº de Estoque RS: 134-7611Marca: SKFPart Number: LHDF 900/5
brand-logo
Ver tudo em Lubrificantes

Documentos Técnicos

Especificações

Brand

SKF

Trade Name

LHDF 900

Lubricant Type

Multi Purpose

Package Type

Can

Package Size

5 L

Food Processing Safe

No

Category

Lubricant

Application

Anti-Corrosion

Type

Multipurpose Lubricant

País de Origem

Netherlands

Detalhes do produto

SKF LHDF900 Dismounting Fluid

The LHDF 900 dismounting fluid from SKF has been specially designed for use with hydraulic systems including pumps and injection tools. The dismounting fluid contains anti-corrosive ingredients which are non-aggressive to seal materials such as nitrile and rubber.

Informações de estoque temporariamente indisponíveis.

R$ 2.740,31

R$ 2.740,31 Each (Sem VAT)

SKF LHDF 900 Multi Purpose Lubricant 5 L Can

R$ 2.740,31

R$ 2.740,31 Each (Sem VAT)

SKF LHDF 900 Multi Purpose Lubricant 5 L Can
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.740,31
5 - 9R$ 2.671,04
10 - 24R$ 2.655,14
25+R$ 2.637,18

Documentos Técnicos

Especificações

Brand

SKF

Trade Name

LHDF 900

Lubricant Type

Multi Purpose

Package Type

Can

Package Size

5 L

Food Processing Safe

No

Category

Lubricant

Application

Anti-Corrosion

Type

Multipurpose Lubricant

País de Origem

Netherlands

Detalhes do produto

SKF LHDF900 Dismounting Fluid

The LHDF 900 dismounting fluid from SKF has been specially designed for use with hydraulic systems including pumps and injection tools. The dismounting fluid contains anti-corrosive ingredients which are non-aggressive to seal materials such as nitrile and rubber.