SKF NU 2207 ECP 35mm I.D Cylindrical Cylindrical Roller Bearing, 72mm O.D

Nº de Estoque RS: 195-9667Marca: SKFPart Number: NU 2207 ECP
brand-logo
Ver tudo em Rolamento de Rolos

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

35mm

Outside Diameter

72mm

Roller Bearing Type

Cylindrical

Race Width

23mm

Bore Type

Parallel

Static Load Rating

63kN

Cage Material

Non-metallic

Number of Rows

1

Dynamic Load Rating

69.5kN

End Type

Open

Reference Speed

11000rpm

Limiting Speed

12000rpm

Fatigue Limit Load

8.15kN

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.550,08

R$ 1.550,08 Each (Sem VAT)

SKF NU 2207 ECP 35mm I.D Cylindrical Cylindrical Roller Bearing, 72mm O.D

R$ 1.550,08

R$ 1.550,08 Each (Sem VAT)

SKF NU 2207 ECP 35mm I.D Cylindrical Cylindrical Roller Bearing, 72mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.550,08
5 - 9R$ 1.510,44
10 - 24R$ 1.501,38
25+R$ 1.491,66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

35mm

Outside Diameter

72mm

Roller Bearing Type

Cylindrical

Race Width

23mm

Bore Type

Parallel

Static Load Rating

63kN

Cage Material

Non-metallic

Number of Rows

1

Dynamic Load Rating

69.5kN

End Type

Open

Reference Speed

11000rpm

Limiting Speed

12000rpm

Fatigue Limit Load

8.15kN

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more