Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SKF Tyre Coupling, 254mm Outside Diameter, 64.5mm Length Coupler

Nº de Estoque RS: 862-5824Marca: SKFPart Number: PHE F100FTBFLG
brand-logo
Ver tudo em Flexible Couplings

Documentos Técnicos

Especificações

Brand

SKF

Coupling Types

Tyre Coupling

Outside Diameter

254mm

Length

64.5mm

Torque Rating

1517Nm

Misalignment - Angular

Misalignment - Parallel

2.6mm

Misalignment - Axial

3.3mm

País de Origem

China

Detalhes do produto

SKF Flex Couplings

SKF Flex Couplings have been designed to accommodate misalignment, shock loads and dampen vibration levels. They are easy to install and are virtually maintenance-free. They are available with a machined-to-size bore or a tapered bore, and couplings that have a tapered bore are either Face (F) mounted or Hub (H) mounted. The Reversible (R) design is more versatile and can either be hub or face mounted but this is dependent on the application. In addition to this, a standard sized spacer flange can be used to accommodate applications where it is advantageous to move a shaft axially without disturbing the machines. The flanges are coated in phosphate for improved resistance to corrosion. SKF Flex tyres are available in natural rubber and are an excellent choice for applications with temperatures ranging from -50 to +50 °C. Chloroprene rubber tyres can accommodate temperatures from -15 to +70 °C and should be used where fire-resistance and anti-static (F.R.A.S.) properties are required. They are excellent in applications where exposure to greases and oils are likely.

Elastomer Couplings

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

SKF Tyre Coupling, 254mm Outside Diameter, 64.5mm Length Coupler

P.O.A.

SKF Tyre Coupling, 254mm Outside Diameter, 64.5mm Length Coupler
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

SKF

Coupling Types

Tyre Coupling

Outside Diameter

254mm

Length

64.5mm

Torque Rating

1517Nm

Misalignment - Angular

Misalignment - Parallel

2.6mm

Misalignment - Axial

3.3mm

País de Origem

China

Detalhes do produto

SKF Flex Couplings

SKF Flex Couplings have been designed to accommodate misalignment, shock loads and dampen vibration levels. They are easy to install and are virtually maintenance-free. They are available with a machined-to-size bore or a tapered bore, and couplings that have a tapered bore are either Face (F) mounted or Hub (H) mounted. The Reversible (R) design is more versatile and can either be hub or face mounted but this is dependent on the application. In addition to this, a standard sized spacer flange can be used to accommodate applications where it is advantageous to move a shaft axially without disturbing the machines. The flanges are coated in phosphate for improved resistance to corrosion. SKF Flex tyres are available in natural rubber and are an excellent choice for applications with temperatures ranging from -50 to +50 °C. Chloroprene rubber tyres can accommodate temperatures from -15 to +70 °C and should be used where fire-resistance and anti-static (F.R.A.S.) properties are required. They are excellent in applications where exposure to greases and oils are likely.

Elastomer Couplings

Você pode estar interessado em