SKF Flexible Coupling Flector 165mm

Nº de Estoque RS: 862-5761Marca: SKFPart Number: PHE F60FRTYRE
brand-logo
Ver tudo em Flexible Coupling Flectors

Documentos Técnicos

Especificações

Brand

SKF

Size

165mm

Coupling Types

Tyre Coupling

Torque Rating

318Nm

Misalignment - Angular

Misalignment - Axial

2mm

Misalignment - Parallel

1.6mm

Length

41.5mm

País de Origem

India

Detalhes do produto

SKF Flex Couplings

SKF Flex Couplings have been designed to accommodate misalignment, shock loads and dampen vibration levels. They are easy to install and are virtually maintenance-free. They are available with a machined-to-size bore or a tapered bore, and couplings that have a tapered bore are either Face (F) mounted or Hub (H) mounted. The Reversible (R) design is more versatile and can either be hub or face mounted but this is dependent on the application. In addition to this, a standard sized spacer flange can be used to accommodate applications where it is advantageous to move a shaft axially without disturbing the machines. The flanges are coated in phosphate for improved resistance to corrosion. SKF Flex tyres are available in natural rubber and are an excellent choice for applications with temperatures ranging from -50 to +50 °C. Chloroprene rubber tyres can accommodate temperatures from -15 to +70 °C and should be used where fire-resistance and anti-static (F.R.A.S.) properties are required. They are excellent in applications where exposure to greases and oils are likely.

Elastomer Couplings

Você pode estar interessado em
SKF Flexible Coupling Flector 165mm
R$ 1.089,36Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

SKF Flexible Coupling Flector 165mm

P.O.A.

SKF Flexible Coupling Flector 165mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
SKF Flexible Coupling Flector 165mm
R$ 1.089,36Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

SKF

Size

165mm

Coupling Types

Tyre Coupling

Torque Rating

318Nm

Misalignment - Angular

Misalignment - Axial

2mm

Misalignment - Parallel

1.6mm

Length

41.5mm

País de Origem

India

Detalhes do produto

SKF Flex Couplings

SKF Flex Couplings have been designed to accommodate misalignment, shock loads and dampen vibration levels. They are easy to install and are virtually maintenance-free. They are available with a machined-to-size bore or a tapered bore, and couplings that have a tapered bore are either Face (F) mounted or Hub (H) mounted. The Reversible (R) design is more versatile and can either be hub or face mounted but this is dependent on the application. In addition to this, a standard sized spacer flange can be used to accommodate applications where it is advantageous to move a shaft axially without disturbing the machines. The flanges are coated in phosphate for improved resistance to corrosion. SKF Flex tyres are available in natural rubber and are an excellent choice for applications with temperatures ranging from -50 to +50 °C. Chloroprene rubber tyres can accommodate temperatures from -15 to +70 °C and should be used where fire-resistance and anti-static (F.R.A.S.) properties are required. They are excellent in applications where exposure to greases and oils are likely.

Elastomer Couplings

Você pode estar interessado em
SKF Flexible Coupling Flector 165mm
R$ 1.089,36Each (Sem VAT)