Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SKF SIKAC M5 Female Steel Rod End, 5mm Bore, 19mm Long, Metric Thread Standard, Female Connection Gender

Nº de Estoque RS: 232-2778Marca: SKFPart Number: SIKAC 5 M
brand-logo
Ver tudo em Pontas de Barras

Documentos Técnicos

Especificações

Brand

SKF

Connection Size

M5 Female

Bore Size

5mm

Rod End Type

Female Rod End

Material

Steel

Dynamic Load Rating

3.25kN

Static Load Rating

5.4kN

Overall Length

19mm

Connection Thread Standard

Metric

Connection Gender

Female

Manufacturer Series

SIKAC

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.179,48

R$ 1.179,48 Each (Sem VAT)

SKF SIKAC M5 Female Steel Rod End, 5mm Bore, 19mm Long, Metric Thread Standard, Female Connection Gender

R$ 1.179,48

R$ 1.179,48 Each (Sem VAT)

SKF SIKAC M5 Female Steel Rod End, 5mm Bore, 19mm Long, Metric Thread Standard, Female Connection Gender
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

SKF

Connection Size

M5 Female

Bore Size

5mm

Rod End Type

Female Rod End

Material

Steel

Dynamic Load Rating

3.25kN

Static Load Rating

5.4kN

Overall Length

19mm

Connection Thread Standard

Metric

Connection Gender

Female

Manufacturer Series

SIKAC

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more