SKF VIBRACON Circular M20X24 Anti Vibration Mount, Adjustable chocks

Nº de Estoque RS: 267-5211Marca: SKFPart Number: SM 20 E-SS
brand-logo
Ver tudo em Anti Vibration Mounts

Documentos Técnicos

Especificações

Brand

SKF

Anti Vibration Mount Type

Adjustable chocks

Thread Size

M20X24

Diameter

100mm

Trade Name

VIBRACON

Bore Diameter

27mm

Bore Length

54mm

Overall Height

54mm

Static Load Capacity

20000daN

Outer Diameter

100mm

Material

316L Stainless Steel

Mounting Type

Bolt

Foot Shape

Circular

País de Origem

Netherlands

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 11.039,29

R$ 11.039,29 Each (Sem VAT)

SKF VIBRACON Circular M20X24 Anti Vibration Mount, Adjustable chocks

R$ 11.039,29

R$ 11.039,29 Each (Sem VAT)

SKF VIBRACON Circular M20X24 Anti Vibration Mount, Adjustable chocks
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

SKF

Anti Vibration Mount Type

Adjustable chocks

Thread Size

M20X24

Diameter

100mm

Trade Name

VIBRACON

Bore Diameter

27mm

Bore Length

54mm

Overall Height

54mm

Static Load Capacity

20000daN

Outer Diameter

100mm

Material

316L Stainless Steel

Mounting Type

Bolt

Foot Shape

Circular

País de Origem

Netherlands

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more