Uso duplo

SKF Belt Alignment Tool - Laser Class 2, ±0.5 mm/m Accuracy

Nº de Estoque RS: 821-5077Marca: SKFPart Number: TKBA 10
brand-logo
Ver tudo em Laser Alignment Tools

Documentos Técnicos

Especificações

Brand

SKF

Level Accuracy

±0.5 mm/m

Laser Wave Length

635Nm

Laser Class

Class 2

Measurement Range

3m

Output Power

1mW

Power Source

Battery Operated

Weight

0.763kg

Dimensions

169 x 51 x 37mm

País de Origem

United States

Detalhes do produto

SKF - TKBA Laser Belt Alignment Tools

Drive belt and pulley misalignment can significantly contribute to noise, vibration, bearing and pulley wear leading to premature bearing failure and costly machine downtime. SKFs Laser Belt Alignment Tools provide faster and more accurate alignment over traditional methods. Increasing bearing life, reducing noise, vibration and minimising wear on pulleys and belts. You can now align all belt drives with just one tool.

Você pode estar interessado em
SKF Belt Alignment Tool - Laser Class 2
R$ 15.550,57Each (Sem VAT)

P.O.A.

SKF Belt Alignment Tool - Laser Class 2, ±0.5 mm/m Accuracy

P.O.A.

SKF Belt Alignment Tool - Laser Class 2, ±0.5 mm/m Accuracy

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em
SKF Belt Alignment Tool - Laser Class 2
R$ 15.550,57Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

SKF

Level Accuracy

±0.5 mm/m

Laser Wave Length

635Nm

Laser Class

Class 2

Measurement Range

3m

Output Power

1mW

Power Source

Battery Operated

Weight

0.763kg

Dimensions

169 x 51 x 37mm

País de Origem

United States

Detalhes do produto

SKF - TKBA Laser Belt Alignment Tools

Drive belt and pulley misalignment can significantly contribute to noise, vibration, bearing and pulley wear leading to premature bearing failure and costly machine downtime. SKFs Laser Belt Alignment Tools provide faster and more accurate alignment over traditional methods. Increasing bearing life, reducing noise, vibration and minimising wear on pulleys and belts. You can now align all belt drives with just one tool.

Você pode estar interessado em
SKF Belt Alignment Tool - Laser Class 2
R$ 15.550,57Each (Sem VAT)