Documentos Técnicos
Especificações
Brand
SKFLevel Accuracy
±0.5 mm/m
Laser Wave Length
632Nm
Laser Class
Class 2
Measurement Range
6m
Output Power
1mW
Power Source
Battery Operated
Weight
1.3kg
Dimensions
70 x 74 x 61mm
Detalhes do produto
SKF - TKBA Laser Belt Alignment Tools
Drive belt and pulley misalignment can significantly contribute to noise, vibration, bearing and pulley wear leading to premature bearing failure and costly machine downtime. SKFs Laser Belt Alignment Tools provide faster and more accurate alignment over traditional methods. Increasing bearing life, reducing noise, vibration and minimising wear on pulleys and belts. You can now align all belt drives with just one tool.
R$ 46.573,80
R$ 46.573,80 Each (Sem VAT)
1
R$ 46.573,80
R$ 46.573,80 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
SKFLevel Accuracy
±0.5 mm/m
Laser Wave Length
632Nm
Laser Class
Class 2
Measurement Range
6m
Output Power
1mW
Power Source
Battery Operated
Weight
1.3kg
Dimensions
70 x 74 x 61mm
Detalhes do produto
SKF - TKBA Laser Belt Alignment Tools
Drive belt and pulley misalignment can significantly contribute to noise, vibration, bearing and pulley wear leading to premature bearing failure and costly machine downtime. SKFs Laser Belt Alignment Tools provide faster and more accurate alignment over traditional methods. Increasing bearing life, reducing noise, vibration and minimising wear on pulleys and belts. You can now align all belt drives with just one tool.