SKF W 6004-2RS1/W64 Single Row Deep Groove Ball Bearing- Both Sides Sealed 20mm I.D, 42mm O.D

Nº de Estoque RS: 233-7235Marca: SKFPart Number: W 6004-2RS1/W64
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

20mm

Outside Diameter

42mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

5kN

Dynamic Load Rating

8.06kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6004

País de Origem

Sweden

Informações de estoque temporariamente indisponíveis.

R$ 2.741,16

R$ 2.741,16 Each (Sem VAT)

SKF W 6004-2RS1/W64 Single Row Deep Groove Ball Bearing- Both Sides Sealed 20mm I.D, 42mm O.D

R$ 2.741,16

R$ 2.741,16 Each (Sem VAT)

SKF W 6004-2RS1/W64 Single Row Deep Groove Ball Bearing- Both Sides Sealed 20mm I.D, 42mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

20mm

Outside Diameter

42mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

5kN

Dynamic Load Rating

8.06kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6004

País de Origem

Sweden