Documentos Técnicos
Especificações
Brand
SKFInside Diameter
17mm
Outside Diameter
26mm
Race Width
5mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Stainless Steel
Ball Material
Stainless Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
1.27kN
Dynamic Load Rating
1.78kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Race Material
Stainless Steel
Partial Bearing Code
61803
Race Type
Plain
País de Origem
Japan
Detalhes do produto
SKF Stainless Steel Deep Groove Ball Bearings
In the food and beverage industry, it is important to prevent bacterial growth on the machinery and reduce the risk of lubrication contaminating the product. Certified food grade lubricants are recommended. SKF Stainless Steel Deep Groove Ball Bearings are filled with H1 NSF certified food grade grease. They are corrosion resistant in environments where moisture exists and so are an excellent choice for this industry. Accommodating radial loads and axial loads in both directions, they have a lower load carrying capacity than other bearings and are made from high chromium steel.
R$ 797,32
R$ 797,32 Each (Sem VAT)
1
R$ 797,32
R$ 797,32 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 797,32 |
5 - 9 | R$ 777,02 |
10 - 24 | R$ 772,72 |
25+ | R$ 766,50 |
Documentos Técnicos
Especificações
Brand
SKFInside Diameter
17mm
Outside Diameter
26mm
Race Width
5mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Stainless Steel
Ball Material
Stainless Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
1.27kN
Dynamic Load Rating
1.78kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Race Material
Stainless Steel
Partial Bearing Code
61803
Race Type
Plain
País de Origem
Japan
Detalhes do produto
SKF Stainless Steel Deep Groove Ball Bearings
In the food and beverage industry, it is important to prevent bacterial growth on the machinery and reduce the risk of lubrication contaminating the product. Certified food grade lubricants are recommended. SKF Stainless Steel Deep Groove Ball Bearings are filled with H1 NSF certified food grade grease. They are corrosion resistant in environments where moisture exists and so are an excellent choice for this industry. Accommodating radial loads and axial loads in both directions, they have a lower load carrying capacity than other bearings and are made from high chromium steel.