SKF W 6305-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 62mm O.D

Nº de Estoque RS: 893-0265Marca: SKFPart Number: W 6305-2RS1
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

25mm

Outside Diameter

62mm

Race Width

17mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

11.2kN

Dynamic Load Rating

17.8kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Material

Stainless Steel

Partial Bearing Code

6305

Race Type

Plain

País de Origem

Japan

Detalhes do produto

SKF Stainless Steel Deep Groove Ball Bearings

In the food and beverage industry, it is important to prevent bacterial growth on the machinery and reduce the risk of lubrication contaminating the product. Certified food grade lubricants are recommended. SKF Stainless Steel Deep Groove Ball Bearings are filled with H1 NSF certified food grade grease. They are corrosion resistant in environments where moisture exists and so are an excellent choice for this industry. Accommodating radial loads and axial loads in both directions, they have a lower load carrying capacity than other bearings and are made from high chromium steel.

Informações de estoque temporariamente indisponíveis.

P.O.A.

SKF W 6305-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 62mm O.D

P.O.A.

SKF W 6305-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 62mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

SKF

Inside Diameter

25mm

Outside Diameter

62mm

Race Width

17mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

11.2kN

Dynamic Load Rating

17.8kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Material

Stainless Steel

Partial Bearing Code

6305

Race Type

Plain

País de Origem

Japan

Detalhes do produto

SKF Stainless Steel Deep Groove Ball Bearings

In the food and beverage industry, it is important to prevent bacterial growth on the machinery and reduce the risk of lubrication contaminating the product. Certified food grade lubricants are recommended. SKF Stainless Steel Deep Groove Ball Bearings are filled with H1 NSF certified food grade grease. They are corrosion resistant in environments where moisture exists and so are an excellent choice for this industry. Accommodating radial loads and axial loads in both directions, they have a lower load carrying capacity than other bearings and are made from high chromium steel.