Documentos Técnicos
Especificações
Brand
SKFInside Diameter
12mm
Outside Diameter
32mm
Race Width
10mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Stainless Steel
Ball Material
Stainless Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
3kN
Dynamic Load Rating
5.72kN
Bore Type
Parallel
Clearance Code
CN
Bearing Series
2 Light
Partial Bearing Code
6201
Race Material
Stainless Steel
Race Type
Plain
País de Origem
Japan
Detalhes do produto
SKF Stainless Steel Deep Groove Ball Bearings
In the food and beverage industry, it is important to prevent bacterial growth on the machinery and reduce the risk of lubrication contaminating the product. Certified food grade lubricants are recommended. SKF Stainless Steel Deep Groove Ball Bearings are filled with H1 NSF certified food grade grease. They are corrosion resistant in environments where moisture exists and so are an excellent choice for this industry. Accommodating radial loads and axial loads in both directions, they have a lower load carrying capacity than other bearings and are made from high chromium steel.
R$ 574,49
R$ 574,49 Each (Sem VAT)
1
R$ 574,49
R$ 574,49 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 574,49 |
5 - 9 | R$ 559,98 |
10 - 24 | R$ 555,91 |
25+ | R$ 552,36 |
Documentos Técnicos
Especificações
Brand
SKFInside Diameter
12mm
Outside Diameter
32mm
Race Width
10mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Stainless Steel
Ball Material
Stainless Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
3kN
Dynamic Load Rating
5.72kN
Bore Type
Parallel
Clearance Code
CN
Bearing Series
2 Light
Partial Bearing Code
6201
Race Material
Stainless Steel
Race Type
Plain
País de Origem
Japan
Detalhes do produto
SKF Stainless Steel Deep Groove Ball Bearings
In the food and beverage industry, it is important to prevent bacterial growth on the machinery and reduce the risk of lubrication contaminating the product. Certified food grade lubricants are recommended. SKF Stainless Steel Deep Groove Ball Bearings are filled with H1 NSF certified food grade grease. They are corrosion resistant in environments where moisture exists and so are an excellent choice for this industry. Accommodating radial loads and axial loads in both directions, they have a lower load carrying capacity than other bearings and are made from high chromium steel.