Documentos Técnicos
Especificações
Minimum Operating Temperature
-40 °C
Dimensions
7 x 5 x 0.85mm
Pin Count
38
Mounting Type
Surface Mount
Minimum Input Voltage
44 V
Package Type
QFN
Maximum Operating Temperature
85 °C
PoE Controller Type
Power Sourcing Equipment (PSE)
Height
0.85mm
Width
5mm
Length
7mm
R$ 2.013,76
R$ 64,96 Each (In a Tube of 31) (Sem VAT)
31
R$ 2.013,76
R$ 64,96 Each (In a Tube of 31) (Sem VAT)
31
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Minimum Operating Temperature
-40 °C
Dimensions
7 x 5 x 0.85mm
Pin Count
38
Mounting Type
Surface Mount
Minimum Input Voltage
44 V
Package Type
QFN
Maximum Operating Temperature
85 °C
PoE Controller Type
Power Sourcing Equipment (PSE)
Height
0.85mm
Width
5mm
Length
7mm