Documentos Técnicos
Especificações
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
24
Dimensions
4 x 4 x 0.75mm
Length
4mm
Width
4mm
Height
0.75mm
Maximum Operating Supply Voltage
3.465 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3.135 V
Maximum Output Frequency
100MHz
Detalhes do produto
Si521xx PCIe Clock Generators, Silicon Labs
The Silicon Labs Si521xx PCI-Express clock generators feature low-power push-pull output buffer technology reducing the external terminating resistors and enabling smaller packaging.
To increase performance they support programmable drive strength, rise/fall times, output impedance and down spread spectrum clock generation is also supported.
The devices support the standard PCIe HCSL signalling format and can be externally terminated to support LVPECL, LVDS or CML levels.
R$ 505,60
R$ 101,12 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 505,60
R$ 101,12 Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
5
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
24
Dimensions
4 x 4 x 0.75mm
Length
4mm
Width
4mm
Height
0.75mm
Maximum Operating Supply Voltage
3.465 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3.135 V
Maximum Output Frequency
100MHz
Detalhes do produto
Si521xx PCIe Clock Generators, Silicon Labs
The Silicon Labs Si521xx PCI-Express clock generators feature low-power push-pull output buffer technology reducing the external terminating resistors and enabling smaller packaging.
To increase performance they support programmable drive strength, rise/fall times, output impedance and down spread spectrum clock generation is also supported.
The devices support the standard PCIe HCSL signalling format and can be externally terminated to support LVPECL, LVDS or CML levels.