Si53304-B-GM, Clock Generator LVCMOS, 2-Input, 32-Pin QFN

Nº de Estoque RS: 796-0120Marca: Skyworks Solutions IncPart Number: Si53304-B-GM
brand-logo
Ver tudo em Clock Drivers & Distribution

Documentos Técnicos

Especificações

Logic Family

LVCMOS

Logic Function

Clock Driver

Input Signal Type

CML, HCSL, LVCMOS, LVDS, LVPECL

Output Logic Level

CML, HCSL, LVCMOS, LVDS, LVPECL, Low Power LVPECL

Operation Mode

Differential, Single Ended

Number of Clock Inputs

2

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.95mm

Length

5mm

Width

5mm

Height

0.95mm

Maximum Operating Supply Voltage

3.63 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.71 V

Detalhes do produto

Clock Buffers, Silicon Laboratories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 211,78

R$ 105,89 Each (In a Pack of 2) (Sem VAT)

Si53304-B-GM, Clock Generator LVCMOS, 2-Input, 32-Pin QFN
Selecione o tipo de embalagem

R$ 211,78

R$ 105,89 Each (In a Pack of 2) (Sem VAT)

Si53304-B-GM, Clock Generator LVCMOS, 2-Input, 32-Pin QFN
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Logic Family

LVCMOS

Logic Function

Clock Driver

Input Signal Type

CML, HCSL, LVCMOS, LVDS, LVPECL

Output Logic Level

CML, HCSL, LVCMOS, LVDS, LVPECL, Low Power LVPECL

Operation Mode

Differential, Single Ended

Number of Clock Inputs

2

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.95mm

Length

5mm

Width

5mm

Height

0.95mm

Maximum Operating Supply Voltage

3.63 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.71 V

Detalhes do produto

Clock Buffers, Silicon Laboratories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more