Skyworks Solutions Inc SI53307-B-GMR Clock Distribution Circuit 16-Pin QFN

Nº de Estoque RS: 169-0099Marca: Skyworks Solutions IncPart Number: SI53307-B-GMR
brand-logo
Ver tudo em Clock Buffers

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

3 x 3 x 0.85mm

Length

3mm

Width

3mm

Height

0.85mm

Maximum Operating Supply Voltage

3.63 V

Maximum Operating Temperature

+85 °C

Maximum Output Frequency

0.725GHz

Minimum Operating Supply Voltage

2.97 V

Minimum Operating Temperature

-40 °C

Minimum Output Frequency

1MHz

País de Origem

Taiwan, Province Of China

Detalhes do produto

Clock Buffers, Silicon Laboratories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 20.295,80

R$ 41,42 Each (In a Tray of 490) (Sem VAT)

Skyworks Solutions Inc SI53307-B-GMR Clock Distribution Circuit 16-Pin QFN

R$ 20.295,80

R$ 41,42 Each (In a Tray of 490) (Sem VAT)

Skyworks Solutions Inc SI53307-B-GMR Clock Distribution Circuit 16-Pin QFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

3 x 3 x 0.85mm

Length

3mm

Width

3mm

Height

0.85mm

Maximum Operating Supply Voltage

3.63 V

Maximum Operating Temperature

+85 °C

Maximum Output Frequency

0.725GHz

Minimum Operating Supply Voltage

2.97 V

Minimum Operating Temperature

-40 °C

Minimum Output Frequency

1MHz

País de Origem

Taiwan, Province Of China

Detalhes do produto

Clock Buffers, Silicon Laboratories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more