Documentos Técnicos
Especificações
Maximum Output Frequency
712.5MHz
Number of Elements per Chip
1
Mounting Type
Surface Mount
Minimum Output Frequency
0.0001MHz
Package Type
QFN
Maximum Supply Current
150 mA
Pin Count
64
Maximum Input Frequency
750MHz
Dimensions
9 x 9 x 0.85mm
Height
0.85mm
Length
9mm
Maximum Operating Supply Voltage
3.47 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3.14 V
Minimum Operating Temperature
-40 °C
Width
9mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
Si5340 Si5341 - Clock Generators
The Silicon Labs Si5340 / Si5431 any frequency, any output clock generators combine a wide band PLL with a MultiSynth fractional synthesizer. Synthesize a wide range of integer and 33 non integer related frequencies. Each clock output can be assigned its own format and output voltage enabling it to replace multiple clock ICs and oscillators making it a true clock tree on a chip.
Si5340: 4 input, 4 output in a 44-Pin QFN package (7x7mm)
Si5341: 4 input, 10 output in a 64-Pin QFN package (9x9mm)
P.O.A.
Embalagem de Produção (Bandeja)
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
Embalagem de Produção (Bandeja)
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Maximum Output Frequency
712.5MHz
Number of Elements per Chip
1
Mounting Type
Surface Mount
Minimum Output Frequency
0.0001MHz
Package Type
QFN
Maximum Supply Current
150 mA
Pin Count
64
Maximum Input Frequency
750MHz
Dimensions
9 x 9 x 0.85mm
Height
0.85mm
Length
9mm
Maximum Operating Supply Voltage
3.47 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3.14 V
Minimum Operating Temperature
-40 °C
Width
9mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
Si5340 Si5341 - Clock Generators
The Silicon Labs Si5340 / Si5431 any frequency, any output clock generators combine a wide band PLL with a MultiSynth fractional synthesizer. Synthesize a wide range of integer and 33 non integer related frequencies. Each clock output can be assigned its own format and output voltage enabling it to replace multiple clock ICs and oscillators making it a true clock tree on a chip.
Si5340: 4 input, 4 output in a 44-Pin QFN package (7x7mm)
Si5341: 4 input, 10 output in a 64-Pin QFN package (9x9mm)