Skyworks Solutions Inc SI8261BAC-C-IP MOSFET Gate Driver 1, 4 A, 30V 8-Pin, PDIP

Nº de Estoque RS: 168-9956Marca: Skyworks Solutions IncPart Number: SI8261BAC-C-IP
brand-logo
Ver tudo em Gate Drivers

Documentos Técnicos

Especificações

Output Current

4 A

Supply Voltage

30V

Pin Count

8

Package Type

PDIP

Driver Type

MOSFET

Number of Outputs

2

Topology

Isolated Gate Driver

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Through Hole

País de Origem

Thailand

Detalhes do produto

Si826x range of Isolated Gate Drivers, Silicon Laboratories

Silicon Labs Si826x range of ISOdrivers are pin-compatible drop-in upgrades for popular gate drive optocouplers. These devices are ideal for driving power MOSFETs and IGBTs used in a wide variety of inverter and motor control applications. The Si826x isolated gate drivers use Silicon Labs proprietary silicon isolation technology which supports up to 5.0 kV RMS. This technology enables higher-performance, reduced variation with temperature and age, tighter part-to-part matching and superior common-mode rejection compared to opto-drivers.

MOSFET & IGBT Drivers, Silicon Laboratories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.005,50

R$ 60,11 Each (In a Tube of 50) (Sem VAT)

Skyworks Solutions Inc SI8261BAC-C-IP MOSFET Gate Driver 1, 4 A, 30V 8-Pin, PDIP

R$ 3.005,50

R$ 60,11 Each (In a Tube of 50) (Sem VAT)

Skyworks Solutions Inc SI8261BAC-C-IP MOSFET Gate Driver 1, 4 A, 30V 8-Pin, PDIP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Current

4 A

Supply Voltage

30V

Pin Count

8

Package Type

PDIP

Driver Type

MOSFET

Number of Outputs

2

Topology

Isolated Gate Driver

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Through Hole

País de Origem

Thailand

Detalhes do produto

Si826x range of Isolated Gate Drivers, Silicon Laboratories

Silicon Labs Si826x range of ISOdrivers are pin-compatible drop-in upgrades for popular gate drive optocouplers. These devices are ideal for driving power MOSFETs and IGBTs used in a wide variety of inverter and motor control applications. The Si826x isolated gate drivers use Silicon Labs proprietary silicon isolation technology which supports up to 5.0 kV RMS. This technology enables higher-performance, reduced variation with temperature and age, tighter part-to-part matching and superior common-mode rejection compared to opto-drivers.

MOSFET & IGBT Drivers, Silicon Laboratories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more