Si8605AC-B-IS1 Skyworks Solutions Inc, 4-Channel I2C Digital Isolator 1Mbps, 3.75 kVrms, 16-Pin SOIC

Nº de Estoque RS: 753-2311Marca: Skyworks Solutions IncPart Number: Si8605AC-B-IS1
brand-logo
Ver tudo em Digital Isolator ICs

Documentos Técnicos

Especificações

Number of Channels

4

Maximum Data Rate

1Mbps

Package Type

SOIC

Maximum Forward Voltage

5.5V

Maximum Input Current

10.5 mA

Isolation Voltage

3.75 kVrms

Rise Time

4ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

9.9mm

Depth

1.25mm

Width

3.9mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

Si860x Series I2C Digital Isolators

Digital Isolators, Silicon Laboratories

The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.

Informações de estoque temporariamente indisponíveis.

R$ 132,72

R$ 132,72 Each (Sem VAT)

Si8605AC-B-IS1 Skyworks Solutions Inc, 4-Channel I2C Digital Isolator 1Mbps, 3.75 kVrms, 16-Pin SOIC
Selecione o tipo de embalagem

R$ 132,72

R$ 132,72 Each (Sem VAT)

Si8605AC-B-IS1 Skyworks Solutions Inc, 4-Channel I2C Digital Isolator 1Mbps, 3.75 kVrms, 16-Pin SOIC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 132,72
5 - 19R$ 131,17
20 - 49R$ 129,72
50+R$ 128,39

Documentos Técnicos

Especificações

Number of Channels

4

Maximum Data Rate

1Mbps

Package Type

SOIC

Maximum Forward Voltage

5.5V

Maximum Input Current

10.5 mA

Isolation Voltage

3.75 kVrms

Rise Time

4ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

9.9mm

Depth

1.25mm

Width

3.9mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

Si860x Series I2C Digital Isolators

Digital Isolators, Silicon Laboratories

The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.