Smartscan 1K3 Series Light Curtain, Sender & Receiver, 60 Beam(s), 40mm Resolution
Documentos Técnicos
Especificações
Brand
SmartscanSeries
1K3
Beam Resolution
40mm
Component Type
Receiver, Sender
Safety Type
2
Number Of Beams
60
Protective Height
1540mm
Minimum Scanning Distance
4m
Maximum Scanning Distance
10m
Maximum Response Time
40 ms
Supply Voltage
24 V dc
Features
EDM
Application
Hand
País de Origem
United Kingdom
R$ 30.987,32
R$ 30.987,32 Each (Sem VAT)
1
R$ 30.987,32
R$ 30.987,32 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SmartscanSeries
1K3
Beam Resolution
40mm
Component Type
Receiver, Sender
Safety Type
2
Number Of Beams
60
Protective Height
1540mm
Minimum Scanning Distance
4m
Maximum Scanning Distance
10m
Maximum Response Time
40 ms
Supply Voltage
24 V dc
Features
EDM
Application
Hand
País de Origem
United Kingdom