Smartscan 1K3 Series Light Curtain, Sender & Receiver, 2 Beam(s)
Documentos Técnicos
Especificações
Brand
SmartscanSeries
1K3
Component Type
Receiver, Sender
Safety Type
3
SIL IEC 61508
2
PL EN ISO 13849-1
d
Number Of Beams
2
Protective Height
550mm
Minimum Scanning Distance
4m
Maximum Scanning Distance
10m
Maximum Response Time
40 ms
Length
41mm
Height
640mm
Dimensions
28 x 41 x 640 mm
Width
28mm
Terminal Type
Cable
Application
Hand
Features
EDM
País de Origem
United Kingdom
Detalhes do produto
1K3 Series, Type 2, Perimeter or Access Protection
Perimeter guards are used for body detection, or access control. To safeguard the area around a dangerous machine, for example a robotic work cell
Warning
These devices must be installed and used in accordance with the installation and operating instructions supplied with each product
Standards
EN61496-1 Type 2, and IEC 61496-2-Type 2 and safety classification EN954-1 Category 3
Perimeter and Access Guard
R$ 14.498,36
R$ 14.498,36 Each (Sem VAT)
1
R$ 14.498,36
R$ 14.498,36 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SmartscanSeries
1K3
Component Type
Receiver, Sender
Safety Type
3
SIL IEC 61508
2
PL EN ISO 13849-1
d
Number Of Beams
2
Protective Height
550mm
Minimum Scanning Distance
4m
Maximum Scanning Distance
10m
Maximum Response Time
40 ms
Length
41mm
Height
640mm
Dimensions
28 x 41 x 640 mm
Width
28mm
Terminal Type
Cable
Application
Hand
Features
EDM
País de Origem
United Kingdom
Detalhes do produto
1K3 Series, Type 2, Perimeter or Access Protection
Perimeter guards are used for body detection, or access control. To safeguard the area around a dangerous machine, for example a robotic work cell
Warning
These devices must be installed and used in accordance with the installation and operating instructions supplied with each product
Standards
EN61496-1 Type 2, and IEC 61496-2-Type 2 and safety classification EN954-1 Category 3