Documentos Técnicos
Especificações
Brand
SMCMaximum Pressure Measurement
4bar
Mounting Type
Back Entry
Display Type
Analogue
Gauge Outside Diameter
40mm
Pressure Gauge Type
Dial
País de Origem
Japan
Detalhes do produto
Panel and Back Mount Connection
Gauges with a visual display and panel or back mount connection.
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
R$ 165,92
R$ 165,92 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 165,92
R$ 165,92 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 165,92 |
5 - 9 | R$ 159,07 |
10+ | R$ 154,38 |
Documentos Técnicos
Especificações
Brand
SMCMaximum Pressure Measurement
4bar
Mounting Type
Back Entry
Display Type
Analogue
Gauge Outside Diameter
40mm
Pressure Gauge Type
Dial
País de Origem
Japan
Detalhes do produto
Panel and Back Mount Connection
Gauges with a visual display and panel or back mount connection.
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.