SMC G 1/2 FRL, Automatic Drain, 5μm Filtration Size - With Pressure Gauge

Nº de Estoque RS: 885-5909Marca: SMCPart Number: AC40A-F04CG-BDistrelec Article No.: 30402511
brand-logo
Ver tudo em Filter Regulator Lubricators

Documentos Técnicos

Especificações

Brand

SMC

Port Connection

G 1/2

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Automatic

Manufacturer Series

AC40

Filtration Size

5µm

Pressure Gauge Port Size

G 1/8

Minimum Ambient Operating Temperature

-5°C

Port Connection Thread Size

1/2in

Port Connection Thread Standard

G

Maximum Operating Pressure

1 MPa

Minimum Process Operating Temperature

-5°C

Proof Pressure

1.5MPa

Maximum Ambient Operating Temperature

+60°C

Bowl Material

Polycarbonate

Minimum Pressure Setting

0.05MPa

Maximum Pressure Setting

0.7MPa

Ambient Operating Temperature Range

-5 → +60°C

Pressure Gauge Port Thread Size

1/8in

Pressure Setting Range

0.05 → 0.7MPa

Pressure Gauge Port Thread Standard

G

Maximum Process Operating Temperature

+60°C

Process Operating Temperature Range

-5 → +60°C

País de Origem

China

Detalhes do produto

AC20A-AC40A-B Series FRL Assemblies

SMC’s AC-B series of filter regulator lubricators have been redeveloped and feature a double layer, transparent bowl for better level visibility and extended working life. Part of SMC’s modular air prep range the AC-B can be combined with other components such as a soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulator lubricators are available in a selection of body sizes from 10 to 40 with piping from G1/8” to G1/2” (also available as M5x0.8). Various options are available including normally open or normally closed auto-drain function, round or square pressure gauges and panel mounting kits. Ideal for automotive, facility and machine manufacturing, these highly flexible F.R.L. units also feature interchangeable, modular mounting.

Informações de estoque temporariamente indisponíveis.

R$ 3.808,88

R$ 3.808,88 Each (Sem VAT)

SMC G 1/2 FRL, Automatic Drain, 5μm Filtration Size - With Pressure Gauge

R$ 3.808,88

R$ 3.808,88 Each (Sem VAT)

SMC G 1/2 FRL, Automatic Drain, 5μm Filtration Size - With Pressure Gauge
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

SMC

Port Connection

G 1/2

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Automatic

Manufacturer Series

AC40

Filtration Size

5µm

Pressure Gauge Port Size

G 1/8

Minimum Ambient Operating Temperature

-5°C

Port Connection Thread Size

1/2in

Port Connection Thread Standard

G

Maximum Operating Pressure

1 MPa

Minimum Process Operating Temperature

-5°C

Proof Pressure

1.5MPa

Maximum Ambient Operating Temperature

+60°C

Bowl Material

Polycarbonate

Minimum Pressure Setting

0.05MPa

Maximum Pressure Setting

0.7MPa

Ambient Operating Temperature Range

-5 → +60°C

Pressure Gauge Port Thread Size

1/8in

Pressure Setting Range

0.05 → 0.7MPa

Pressure Gauge Port Thread Standard

G

Maximum Process Operating Temperature

+60°C

Process Operating Temperature Range

-5 → +60°C

País de Origem

China

Detalhes do produto

AC20A-AC40A-B Series FRL Assemblies

SMC’s AC-B series of filter regulator lubricators have been redeveloped and feature a double layer, transparent bowl for better level visibility and extended working life. Part of SMC’s modular air prep range the AC-B can be combined with other components such as a soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulator lubricators are available in a selection of body sizes from 10 to 40 with piping from G1/8” to G1/2” (also available as M5x0.8). Various options are available including normally open or normally closed auto-drain function, round or square pressure gauges and panel mounting kits. Ideal for automotive, facility and machine manufacturing, these highly flexible F.R.L. units also feature interchangeable, modular mounting.