Documentos Técnicos
Especificações
Brand
SMCPort Connection
G 3/8
Typical Flow
450 L/min
Filtration Size
0.3µm
Manufacturer Series
AFM30
Port Connection Thread Size
3/8 in
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Port Connection Thread Standard
G
Minimum Operating Pressure
0.05MPa
Detalhes do produto
Modular Mist Separator AFM20 - AFM40
Modular mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFM series are clear enabling users to view from any angle.
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.
R$ 1.427,11
R$ 1.427,11 Each (Sem VAT)
1
R$ 1.427,11
R$ 1.427,11 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.427,11 |
5 - 9 | R$ 1.363,61 |
10+ | R$ 1.326,96 |
Documentos Técnicos
Especificações
Brand
SMCPort Connection
G 3/8
Typical Flow
450 L/min
Filtration Size
0.3µm
Manufacturer Series
AFM30
Port Connection Thread Size
3/8 in
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Port Connection Thread Standard
G
Minimum Operating Pressure
0.05MPa
Detalhes do produto
Modular Mist Separator AFM20 - AFM40
Modular mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFM series are clear enabling users to view from any angle.
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.