SMC AKH Non Return Valve, 4mm Tube Inlet, M5 x 0.8 Male Outlet, -100 kPa → 1 MPa

Nº de Estoque RS: 826-8112Marca: SMCPart Number: AKH04A-M5Distrelec Article No.: 30423468
brand-logo
Ver tudo em Pneumatic Non-Return Valves

Documentos Técnicos

Especificações

Brand

SMC

Tube Inlet Connection

4mm

Inlet Connection Type

Tube

Outlet Connection Type

Threaded

Manufacturer Series

AKH

Threaded Outlet Connection

M5 x 0.8 Male

Cracking Pressure

0.005MPa

Minimum Operating Pressure

-100kPa

Maximum Operating Pressure

1.5 MPa, 1 MPa

Maximum Operating Temperature

+60°C

Threaded Outlet Gender

Male

Minimum Operating Temperature

-5°C

Threaded Outlet Thread Standard

Metric

Threaded Outlet Thread Size

M5 x 0.8 mm

Operating Pressure Range

-100 kPa → 1 MPa

País de Origem

Japan

Detalhes do produto

SMC AK/AKH/AKB Series Check Valves

With their various configurations the AK/AKH/AKB series check valves offer designers multiple solutions based on operating conditions. They are compact, lightweight and have a low cracking pressure. Thanks to its straight type, one-touch fitting, the AKH is ideal for installing in pipelines while the male connector type can be mounted directly onto equipment. The AKB bushing type is ideal for applications with splashing coolant and splatter.

Informações de estoque temporariamente indisponíveis.

R$ 206,03

R$ 206,03 Each (Sem VAT)

SMC AKH Non Return Valve, 4mm Tube Inlet, M5 x 0.8 Male Outlet, -100 kPa → 1 MPa

R$ 206,03

R$ 206,03 Each (Sem VAT)

SMC AKH Non Return Valve, 4mm Tube Inlet, M5 x 0.8 Male Outlet, -100 kPa → 1 MPa
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

SMC

Tube Inlet Connection

4mm

Inlet Connection Type

Tube

Outlet Connection Type

Threaded

Manufacturer Series

AKH

Threaded Outlet Connection

M5 x 0.8 Male

Cracking Pressure

0.005MPa

Minimum Operating Pressure

-100kPa

Maximum Operating Pressure

1.5 MPa, 1 MPa

Maximum Operating Temperature

+60°C

Threaded Outlet Gender

Male

Minimum Operating Temperature

-5°C

Threaded Outlet Thread Standard

Metric

Threaded Outlet Thread Size

M5 x 0.8 mm

Operating Pressure Range

-100 kPa → 1 MPa

País de Origem

Japan

Detalhes do produto

SMC AK/AKH/AKB Series Check Valves

With their various configurations the AK/AKH/AKB series check valves offer designers multiple solutions based on operating conditions. They are compact, lightweight and have a low cracking pressure. Thanks to its straight type, one-touch fitting, the AKH is ideal for installing in pipelines while the male connector type can be mounted directly onto equipment. The AKB bushing type is ideal for applications with splashing coolant and splatter.