SMC 1000 L/min NPT 1/2 Mist Separator, 0.01μm filtration, 0.05MPa to 1 MPa, 1.5 MPa

Nº de Estoque RS: 850-8717Marca: SMCPart Number: AME350C-N04
brand-logo
Ver tudo em Separadores Pneumáticos

Documentos Técnicos

Especificações

Brand

SMC

Port Connection

NPT 1/2

Typical Flow

1000 L/min

Filtration Size

0.01µm

Manufacturer Series

AME

Typical Flow Rated At

0.7MPa

Element Material

Glass Fibre

Port Connection Thread Size

1/2

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa, 1.5 MPa

Port Connection Thread Standard

NPT

Minimum Operating Pressure

0.05MPa

País de Origem

Japan

Detalhes do produto

Mist Separator

Compressed air cleaning filter series from SMC. These mist separators are suitable for all your water, solid/oil separation and deodorization requirements.

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Informações de estoque temporariamente indisponíveis.

R$ 2.352,47

R$ 2.352,47 Each (Sem VAT)

SMC 1000 L/min NPT 1/2 Mist Separator, 0.01μm filtration, 0.05MPa to 1 MPa, 1.5 MPa

R$ 2.352,47

R$ 2.352,47 Each (Sem VAT)

SMC 1000 L/min NPT 1/2 Mist Separator, 0.01μm filtration, 0.05MPa to 1 MPa, 1.5 MPa
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.352,47
5+R$ 2.292,96

Documentos Técnicos

Especificações

Brand

SMC

Port Connection

NPT 1/2

Typical Flow

1000 L/min

Filtration Size

0.01µm

Manufacturer Series

AME

Typical Flow Rated At

0.7MPa

Element Material

Glass Fibre

Port Connection Thread Size

1/2

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa, 1.5 MPa

Port Connection Thread Standard

NPT

Minimum Operating Pressure

0.05MPa

País de Origem

Japan

Detalhes do produto

Mist Separator

Compressed air cleaning filter series from SMC. These mist separators are suitable for all your water, solid/oil separation and deodorization requirements.

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.