Documentos Técnicos
Especificações
Brand
SMCPort Connection
G 1/4
Maximum Outlet Pressure
0.85MPa
Minimum Outlet Pressure
0.05MPa
Maximum Input Pressure
1MPa
Manufacturer Series
AR
Pressure Gauge Port Size
G 1/8, NPT 1/8, Rc 1/8
Port Connection Thread Size
1/4 in
Pressure Gauge Port Thread Size
1/8 in
Port Connection Thread Standard
G
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Pressure Gauge Port Thread Standard
G, NPT, Rc
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SMCPort Connection
G 1/4
Maximum Outlet Pressure
0.85MPa
Minimum Outlet Pressure
0.05MPa
Maximum Input Pressure
1MPa
Manufacturer Series
AR
Pressure Gauge Port Size
G 1/8, NPT 1/8, Rc 1/8
Port Connection Thread Size
1/4 in
Pressure Gauge Port Thread Size
1/8 in
Port Connection Thread Standard
G
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Pressure Gauge Port Thread Standard
G, NPT, Rc