SMC G 3/8 Pneumatic Regulator - 0.05MPa to 0.85MPa, 3/8in, 1MPa max. input

Nº de Estoque RS: 890-3174Marca: SMCPart Number: AR30-F03-B
brand-logo
Ver tudo em Reguladores Pneumáticos

Documentos Técnicos

Especificações

Brand

SMC

Port Connection

G 3/8

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Port Connection Thread Size

3/8in

Maximum Flow Rate

20L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Overall Height

116mm

Overall Dimensions

53 x 59 x 116mm

Proof Pressure

1.5MPa

Overall Width

59mm

Overall Length

53mm

País de Origem

France

Detalhes do produto

SMC Air Regulator AR20-B - AR40-B

SMC’s new AR-B series pneumatic regulators with a pressure range setting of 0.05 to 0.7 MPa or 0.02 to 0.2 MPa. The modular design of these pneumatic regulators allows connection to other SMC air preparation equipment and the AR-B series can be mounted using a bracket or panel mounted.

Informações de estoque temporariamente indisponíveis.

R$ 700,48

R$ 700,48 Each (Sem VAT)

SMC G 3/8 Pneumatic Regulator - 0.05MPa to 0.85MPa, 3/8in, 1MPa max. input

R$ 700,48

R$ 700,48 Each (Sem VAT)

SMC G 3/8 Pneumatic Regulator - 0.05MPa to 0.85MPa, 3/8in, 1MPa max. input
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 700,48
5 - 9R$ 669,23
10+R$ 651,20

Documentos Técnicos

Especificações

Brand

SMC

Port Connection

G 3/8

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Port Connection Thread Size

3/8in

Maximum Flow Rate

20L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Overall Height

116mm

Overall Dimensions

53 x 59 x 116mm

Proof Pressure

1.5MPa

Overall Width

59mm

Overall Length

53mm

País de Origem

France

Detalhes do produto

SMC Air Regulator AR20-B - AR40-B

SMC’s new AR-B series pneumatic regulators with a pressure range setting of 0.05 to 0.7 MPa or 0.02 to 0.2 MPa. The modular design of these pneumatic regulators allows connection to other SMC air preparation equipment and the AR-B series can be mounted using a bracket or panel mounted.