SMC G 1/2 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/2, 1MPa max. input

Nº de Estoque RS: 884-6911Marca: SMCPart Number: AR40-F04BG-B
brand-logo
Ver tudo em Reguladores Pneumáticos

Documentos Técnicos

Especificações

Brand

SMC

Port Connection

G 1/2

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Pressure Gauge Port Size

Rc 1/8

Port Connection Thread Size

1/2

Pressure Gauge Port Thread Size

1/8in

Maximum Flow Rate

20L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Overall Width

70mm

Pressure Gauge Port Thread Standard

Rc

Overall Height

128mm

Proof Pressure

1.5MPa

País de Origem

China

Detalhes do produto

SMC Air Regulator AR20-B - AR40-B

SMC’s new AR-B series pneumatic regulators with a pressure range setting of 0.05 to 0.7 MPa or 0.02 to 0.2 MPa. The modular design of these pneumatic regulators allows connection to other SMC air preparation equipment and the AR-B series can be mounted using a bracket or panel mounted.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.245,08

R$ 1.245,08 Each (Sem VAT)

SMC G 1/2 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/2, 1MPa max. input

R$ 1.245,08

R$ 1.245,08 Each (Sem VAT)

SMC G 1/2 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/2, 1MPa max. input
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.245,08
5 - 9R$ 1.189,97
10+R$ 1.157,64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

SMC

Port Connection

G 1/2

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Pressure Gauge Port Size

Rc 1/8

Port Connection Thread Size

1/2

Pressure Gauge Port Thread Size

1/8in

Maximum Flow Rate

20L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Overall Width

70mm

Pressure Gauge Port Thread Standard

Rc

Overall Height

128mm

Proof Pressure

1.5MPa

País de Origem

China

Detalhes do produto

SMC Air Regulator AR20-B - AR40-B

SMC’s new AR-B series pneumatic regulators with a pressure range setting of 0.05 to 0.7 MPa or 0.02 to 0.2 MPa. The modular design of these pneumatic regulators allows connection to other SMC air preparation equipment and the AR-B series can be mounted using a bracket or panel mounted.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more