Documentos Técnicos
Especificações
Brand
SMCType
Speed Controller
Inlet Port Type
Threaded
Threaded Inlet Port
M3 x 0.5 Male
Tube Outlet Port
1/8in
Manufacturer Series
AS
Outlet Port Type
Threaded, Tube
Threaded Outlet Port
M3 x 0.5 Male
Minimum Outlet Pressure
0.1MPa
Maximum Outlet Pressure
1MPa
Threaded Outlet Thread Standard
Metric
Threaded Outlet Thread Gender
Male
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
Metric
Threaded Inlet Thread Size
M3 x 0.5
Threaded Outlet Thread Size
M3 x 0.5
País de Origem
France
Detalhes do produto
AS series flow regulators
SMC speed controllers with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design.
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
R$ 232,07
R$ 232,07 Each (Sem VAT)
1
R$ 232,07
R$ 232,07 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 232,07 |
5 - 9 | R$ 221,82 |
10+ | R$ 215,57 |
Documentos Técnicos
Especificações
Brand
SMCType
Speed Controller
Inlet Port Type
Threaded
Threaded Inlet Port
M3 x 0.5 Male
Tube Outlet Port
1/8in
Manufacturer Series
AS
Outlet Port Type
Threaded, Tube
Threaded Outlet Port
M3 x 0.5 Male
Minimum Outlet Pressure
0.1MPa
Maximum Outlet Pressure
1MPa
Threaded Outlet Thread Standard
Metric
Threaded Outlet Thread Gender
Male
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
Metric
Threaded Inlet Thread Size
M3 x 0.5
Threaded Outlet Thread Size
M3 x 0.5
País de Origem
France
Detalhes do produto
AS series flow regulators
SMC speed controllers with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design.
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.