Documentos Técnicos
Especificações
Brand
SMCType
Speed Controller
Inlet Port Type
Threaded
Threaded Inlet Port
M5 x 0.8 Male
Tube Outlet Port
4mm
Manufacturer Series
AS-FM
Outlet Port Type
Threaded, Tube
Threaded Outlet Port
M5 x 0.8 Male
Minimum Outlet Pressure
0.1MPa
Maximum Outlet Pressure
1MPa
Threaded Outlet Thread Standard
Metric
Threaded Outlet Thread Gender
Male
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
Metric
Threaded Inlet Thread Size
M5 x 0.8
Threaded Outlet Thread Size
M5 x 0.8
País de Origem
Japan
Detalhes do produto
Low speed flow regulators series AS-FM
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
R$ 238,55
R$ 238,55 Each (Sem VAT)
1
R$ 238,55
R$ 238,55 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 238,55 |
5 - 9 | R$ 228,02 |
10+ | R$ 222,01 |
Documentos Técnicos
Especificações
Brand
SMCType
Speed Controller
Inlet Port Type
Threaded
Threaded Inlet Port
M5 x 0.8 Male
Tube Outlet Port
4mm
Manufacturer Series
AS-FM
Outlet Port Type
Threaded, Tube
Threaded Outlet Port
M5 x 0.8 Male
Minimum Outlet Pressure
0.1MPa
Maximum Outlet Pressure
1MPa
Threaded Outlet Thread Standard
Metric
Threaded Outlet Thread Gender
Male
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
Metric
Threaded Inlet Thread Size
M5 x 0.8
Threaded Outlet Thread Size
M5 x 0.8
País de Origem
Japan
Detalhes do produto
Low speed flow regulators series AS-FM
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.