SMC AS Series Threaded Speed Controller x 4mm Tube Outlet Port

Nº de Estoque RS: 209-935Marca: SMCPart Number: AS1211F-M5-04
brand-logo
Ver tudo em Pneumatic Function Fittings

Documentos Técnicos

Especificações

Brand

SMC

Type

Supply

Inlet Port Type

Threaded

Tube Outlet Port

4mm

Manufacturer Series

AS

Outlet Port Type

Threaded, Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Standard

Metric

Threaded Inlet Thread Standard

Metric

Threaded Inlet Thread Size

M5 x 0.8

Threaded Outlet Thread Size

M5 x 0.8

Detalhes do produto

Flow regulators, AS_211F series

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

SMC AS Series Threaded Speed Controller x 4mm Tube Outlet Port

P.O.A.

SMC AS Series Threaded Speed Controller x 4mm Tube Outlet Port
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

SMC

Type

Supply

Inlet Port Type

Threaded

Tube Outlet Port

4mm

Manufacturer Series

AS

Outlet Port Type

Threaded, Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Standard

Metric

Threaded Inlet Thread Standard

Metric

Threaded Inlet Thread Size

M5 x 0.8

Threaded Outlet Thread Size

M5 x 0.8

Detalhes do produto

Flow regulators, AS_211F series

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Você pode estar interessado em