SMC AS Series Threaded Flow Regulator x 8mm Tube Outlet Port

Nº de Estoque RS: 197-5387Marca: SMCPart Number: AS2201F-U02-08
brand-logo
Ver tudo em Pneumatic Function Fittings

Documentos Técnicos

Especificações

Brand

SMC

Type

Exhaust

Inlet Port Type

Threaded

Tube Outlet Port

8mm

Manufacturer Series

AS

Outlet Port Type

Threaded, Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Size

1/4 in

Threaded Outlet Thread Size

1/4 in

País de Origem

China

Detalhes do produto

In-line Speed Controller with Push-in Fittings, Elbow & Universal

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Informações de estoque temporariamente indisponíveis.

R$ 348,78

R$ 348,78 Each (Sem VAT)

SMC AS Series Threaded Flow Regulator x 8mm Tube Outlet Port

R$ 348,78

R$ 348,78 Each (Sem VAT)

SMC AS Series Threaded Flow Regulator x 8mm Tube Outlet Port
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 348,78
5 - 9R$ 333,08
10+R$ 324,30

Documentos Técnicos

Especificações

Brand

SMC

Type

Exhaust

Inlet Port Type

Threaded

Tube Outlet Port

8mm

Manufacturer Series

AS

Outlet Port Type

Threaded, Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Size

1/4 in

Threaded Outlet Thread Size

1/4 in

País de Origem

China

Detalhes do produto

In-line Speed Controller with Push-in Fittings, Elbow & Universal

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.