SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 40mm Stroke, C85 Series, Double Acting

Nº de Estoque RS: 700-5976Marca: SMCPart Number: CD85N16-40C-B
brand-logo
Ver tudo em Pneumatic Piston Rod Cylinders

Documentos Técnicos

Especificações

Brand

SMC

Manufacturer Series

C85

Action

Double

Stroke

40mm

Bore

16mm

Port Connection

M5 x 0.8

Cushioning Type

Air

Dimensions

19.7 (Dia.) x 151mm

Length

151mm

Diameter

19.7mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

109g

Maximum Operating Temperature

+60°C

País de Origem

China

Detalhes do produto

SMC C85 Pneumatic Cylinders

SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.413,58

R$ 1.413,58 Each (Sem VAT)

SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 40mm Stroke, C85 Series, Double Acting

R$ 1.413,58

R$ 1.413,58 Each (Sem VAT)

SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 40mm Stroke, C85 Series, Double Acting
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.413,58
5 - 9R$ 1.350,55
10+R$ 1.314,42
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

SMC

Manufacturer Series

C85

Action

Double

Stroke

40mm

Bore

16mm

Port Connection

M5 x 0.8

Cushioning Type

Air

Dimensions

19.7 (Dia.) x 151mm

Length

151mm

Diameter

19.7mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

109g

Maximum Operating Temperature

+60°C

País de Origem

China

Detalhes do produto

SMC C85 Pneumatic Cylinders

SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.

Você pode estar interessado em