SMC Pneumatic Piston Rod Cylinder - 25mm Bore, 25mm Stroke, C85 Series, Double Acting

Nº de Estoque RS: 264-5065Marca: SMCPart Number: CD85N25-25-B
brand-logo
Ver tudo em Pneumatic Piston Rod Cylinders

Documentos Técnicos

Especificações

Brand

SMC

Manufacturer Series

C85

Action

Double

Stroke

25mm

Bore

25mm

Port Connection

G 1/8

Cushioning Type

Rubber

Dimensions

33.5 (Dia.) x 162mm

Length

162mm

Diameter

33.5mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

258g

Maximum Operating Temperature

+60°C

País de Origem

China

Detalhes do produto

SMC C85 Pneumatic Cylinders

SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.

Informações de estoque temporariamente indisponíveis.

R$ 1.333,06

R$ 1.333,06 Each (Sem VAT)

SMC Pneumatic Piston Rod Cylinder - 25mm Bore, 25mm Stroke, C85 Series, Double Acting

R$ 1.333,06

R$ 1.333,06 Each (Sem VAT)

SMC Pneumatic Piston Rod Cylinder - 25mm Bore, 25mm Stroke, C85 Series, Double Acting
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.333,06
5 - 9R$ 1.274,08
10+R$ 1.239,18

Documentos Técnicos

Especificações

Brand

SMC

Manufacturer Series

C85

Action

Double

Stroke

25mm

Bore

25mm

Port Connection

G 1/8

Cushioning Type

Rubber

Dimensions

33.5 (Dia.) x 162mm

Length

162mm

Diameter

33.5mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

258g

Maximum Operating Temperature

+60°C

País de Origem

China

Detalhes do produto

SMC C85 Pneumatic Cylinders

SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.